


TPSC686M016R0200 | |
---|---|
DigiKey Part Number | 478-9135-2-ND - Tape & Reel (TR) 478-9135-1-ND - Cut Tape (CT) 478-9135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC686M016R0200 |
Description | CAP TANT 68UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $7.35700 | $73.57 |
50 | $5.83140 | $291.57 |
100 | $5.36100 | $536.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.65580 | $2,327.90 |
1,000 | $4.40446 | $4,404.46 |
1,500 | $4.27864 | $6,417.96 |
2,500 | $4.13916 | $10,347.90 |
3,500 | $4.05764 | $14,201.74 |
5,000 | $3.97920 | $19,896.00 |
6,000 | $3.94203 | $23,652.18 |
12,000 | $3.81684 | $45,802.08 |
12,500 | $3.81018 | $47,627.25 |