


TPSC685K020R0700 | |
---|---|
DigiKey Part Number | 478-9130-2-ND - Tape & Reel (TR) 478-9130-1-ND - Cut Tape (CT) 478-9130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC685K020R0700 |
Description | CAP TANT 6.8UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.10591 | $4,105.91 |