


TPSC476M016R0350 | |
|---|---|
DigiKey Part Number | 478-5241-2-ND - Tape & Reel (TR) 478-5241-1-ND - Cut Tape (CT) 478-5241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC476M016R0350 |
Description | CAP TANT 47UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 350mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.48400 | $54.84 |
| 50 | $4.27020 | $213.51 |
| 100 | $3.89620 | $389.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.26508 | $1,632.54 |
| 1,000 | $3.06999 | $3,069.99 |
| 1,500 | $2.97224 | $4,458.36 |
| 2,500 | $2.86391 | $7,159.78 |
| 3,500 | $2.80059 | $9,802.07 |
| 5,000 | $2.73970 | $13,698.50 |

