


TPSC476M016R0110 | |
|---|---|
DigiKey Part Number | 478-9129-2-ND - Tape & Reel (TR) 478-9129-1-ND - Cut Tape (CT) 478-9129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC476M016R0110 |
Description | CAP TANT 47UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 110mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 110mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $8.15600 | $81.56 |
| 50 | $6.48340 | $324.17 |
| 100 | $5.96800 | $596.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.09618 | $2,548.09 |
| 1,000 | $4.82643 | $4,826.43 |
| 1,500 | $4.69135 | $7,037.02 |
| 2,500 | $4.54162 | $11,354.05 |
| 3,500 | $4.45406 | $15,589.21 |
| 5,000 | $4.36986 | $21,849.30 |

