


TPSC476K016R0350 | |
|---|---|
DigiKey Part Number | 478-1773-2-ND - Tape & Reel (TR) 478-1773-1-ND - Cut Tape (CT) 478-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC476K016R0350 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC476K016R0350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.54600 | $45.46 |
| 50 | $3.50560 | $175.28 |
| 100 | $3.18580 | $318.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.64518 | $1,322.59 |
| 1,000 | $2.47796 | $2,477.96 |
| 1,500 | $2.39421 | $3,591.32 |
| 2,500 | $2.30143 | $5,753.57 |
| 3,500 | $2.24722 | $7,865.27 |
| 5,000 | $2.19504 | $10,975.20 |

