


TPSC476K016R0110 | |
|---|---|
DigiKey Part Number | 478-9127-2-ND - Tape & Reel (TR) 478-9127-1-ND - Cut Tape (CT) 478-9127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC476K016R0110 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC476K016R0110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 110mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.23200 | $62.32 |
| 50 | $4.88520 | $244.26 |
| 100 | $4.47000 | $447.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.47984 | $1,739.92 |
| 1,000 | $3.27536 | $3,275.36 |
| 1,500 | $3.17301 | $4,759.52 |
| 2,500 | $3.05952 | $7,648.80 |
| 3,500 | $2.99317 | $10,476.10 |
| 5,000 | $2.92935 | $14,646.75 |

