


TPSC476K016R0110 | |
|---|---|
DigiKey Part Number | 478-9127-2-ND - Tape & Reel (TR) 478-9127-1-ND - Cut Tape (CT) 478-9127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC476K016R0110 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC476K016R0110 Models |
Category | ESR (Equivalent Series Resistance) 110mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.23200 | $62.32 |
| 50 | $4.88520 | $244.26 |
| 100 | $4.47000 | $447.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.76922 | $1,884.61 |
| 1,000 | $3.55251 | $3,552.51 |
| 1,500 | $3.44393 | $5,165.89 |
| 2,500 | $3.32366 | $8,309.15 |
| 3,500 | $3.25332 | $11,386.62 |
| 5,000 | $3.18565 | $15,928.25 |

