
TPMD687M004H0025 | |
---|---|
DigiKey Part Number | 478-TPMD687M004H0025TR-ND - Tape & Reel (TR) 478-TPMD687M004H0025CT-ND - Cut Tape (CT) 478-TPMD687M004H0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD687M004H0025 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.77000 | $65.77 |
10 | $49.21100 | $492.11 |
50 | $42.59740 | $2,129.87 |
100 | $40.54920 | $4,054.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $37.82324 | $18,911.62 |
1,000 | $36.72756 | $36,727.56 |
1,500 | $36.17849 | $54,267.73 |