


TPSC336K010R0375 | |
|---|---|
DigiKey Part Number | 478-1770-2-ND - Tape & Reel (TR) 478-1770-1-ND - Cut Tape (CT) 478-1770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC336K010R0375 |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 375mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC336K010R0375 Models |
Category | ESR (Equivalent Series Resistance) 375mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.88400 | $48.84 |
| 50 | $3.78180 | $189.09 |
| 100 | $3.44230 | $344.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.86848 | $1,434.24 |
| 1,000 | $2.69098 | $2,690.98 |
| 1,500 | $2.60211 | $3,903.17 |
| 2,500 | $2.50364 | $6,259.10 |
| 3,500 | $2.44606 | $8,561.21 |
| 5,000 | $2.39068 | $11,953.40 |

