


TPSC336K010R0375 | |
---|---|
DigiKey Part Number | 478-1770-2-ND - Tape & Reel (TR) 478-1770-1-ND - Cut Tape (CT) 478-1770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC336K010R0375 |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 375mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC336K010R0375 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 375mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $4.70900 | $47.09 |
50 | $3.64680 | $182.34 |
100 | $3.31910 | $331.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.82128 | $1,410.64 |
1,000 | $2.64675 | $2,646.75 |
1,500 | $2.55933 | $3,839.00 |
2,500 | $2.46252 | $6,156.30 |
3,500 | $2.40593 | $8,420.76 |
5,000 | $2.35149 | $11,757.45 |
6,000 | $2.32569 | $13,954.14 |
12,000 | $2.23881 | $26,865.72 |
12,500 | $2.23420 | $27,927.50 |