3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC335K035R0700

DigiKey Part Number
478-1769-2-ND - Tape & Reel (TR)
478-1769-1-ND - Cut Tape (CT)
478-1769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC335K035R0700
Description
CAP TANT 3.3UF 10% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,023
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.65000$7.65
10$4.84200$48.42
50$3.75060$187.53
100$3.41270$341.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.84266$1,421.33
1,000$2.66631$2,666.31
1,500$2.57804$3,867.06
2,500$2.48023$6,200.58
3,500$2.42306$8,480.71
5,000$2.36804$11,840.20
Manufacturers Standard Package