


TPSC227K006R0070 | |
|---|---|
DigiKey Part Number | 478-3081-2-ND - Tape & Reel (TR) 478-3081-1-ND - Cut Tape (CT) 478-3081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC227K006R0070 |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC227K006R0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $10.49900 | $104.99 |
| 50 | $8.45660 | $422.83 |
| 100 | $7.82520 | $782.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.75774 | $3,378.87 |
| 1,000 | $6.42732 | $6,427.32 |
| 1,500 | $6.26182 | $9,392.73 |
| 2,500 | $6.07838 | $15,195.95 |
| 3,500 | $5.97113 | $20,898.95 |
| 5,000 | $5.86798 | $29,339.90 |

