


TPSC226M020R0150 | |
|---|---|
DigiKey Part Number | 478-5238-2-ND - Tape & Reel (TR) 478-5238-1-ND - Cut Tape (CT) 478-5238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226M020R0150 |
Description | CAP TANT 22UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.69200 | $66.92 |
| 50 | $5.26500 | $263.25 |
| 100 | $4.82440 | $482.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.08214 | $2,041.07 |
| 1,000 | $3.85243 | $3,852.43 |
| 1,500 | $3.73733 | $5,605.99 |
| 2,500 | $3.60986 | $9,024.65 |
| 3,500 | $3.53534 | $12,373.69 |
| 5,000 | $3.46362 | $17,318.10 |

