22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 375mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 375mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC226M016R0375

DigiKey Part Number
478-4092-2-ND - Tape & Reel (TR)
478-4092-1-ND - Cut Tape (CT)
478-4092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC226M016R0375
Description
CAP TANT 22UF 20% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 375mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
375mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.71000$8.71
10$5.61500$56.15
50$4.37880$218.94
100$3.99810$399.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.35454$1,677.27
1,000$3.15549$3,155.49
1,500$3.05577$4,583.65
2,500$2.94527$7,363.17
3,500$2.88070$10,082.45
5,000$2.81856$14,092.80
Manufacturers Standard Package