
TPSC225K050R1500 | |
---|---|
DigiKey Part Number | 478-TPSC225K050R1500TR-ND - Tape & Reel (TR) 478-TPSC225K050R1500CT-ND - Cut Tape (CT) 478-TPSC225K050R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC225K050R1500 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.67000 | $16.67 |
10 | $11.26500 | $112.65 |
50 | $9.12080 | $456.04 |
100 | $8.45820 | $845.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.48596 | $3,742.98 |
1,000 | $7.13257 | $7,132.57 |
1,500 | $6.95559 | $10,433.39 |
2,500 | $6.75939 | $16,898.47 |
3,500 | $6.64469 | $23,256.42 |
5,000 | $6.53436 | $32,671.80 |
6,000 | $6.48207 | $38,892.42 |
12,000 | $6.30590 | $75,670.80 |
12,500 | $6.29655 | $78,706.88 |