


TPSC157K006R0050 | |
---|---|
DigiKey Part Number | 478-9110-2-ND - Tape & Reel (TR) 478-9110-1-ND - Cut Tape (CT) 478-9110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC157K006R0050 |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $7.17600 | $71.76 |
50 | $5.67880 | $283.94 |
100 | $5.21730 | $521.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.52624 | $2,263.12 |
1,000 | $4.28007 | $4,280.07 |
1,500 | $4.15679 | $6,235.19 |
2,500 | $4.02014 | $10,050.35 |
3,500 | $3.94023 | $13,790.81 |
5,000 | $3.86337 | $19,316.85 |
6,000 | $3.82696 | $22,961.76 |
12,000 | $3.70432 | $44,451.84 |
12,500 | $3.69780 | $46,222.50 |