


TPSC107M006R0150 | |
---|---|
DigiKey Part Number | 478-4090-2-ND - Tape & Reel (TR) 478-4090-1-ND - Cut Tape (CT) 478-4090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107M006R0150 |
Description | CAP TANT 100UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC107M006R0150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.58200 | $45.82 |
50 | $3.54060 | $177.03 |
100 | $3.21950 | $321.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.73328 | $1,366.64 |
1,000 | $2.56290 | $2,562.90 |
1,500 | $2.47759 | $3,716.39 |
2,500 | $2.38306 | $5,957.65 |
3,500 | $2.32782 | $8,147.37 |
5,000 | $2.27468 | $11,373.40 |
6,000 | $2.24949 | $13,496.94 |
12,000 | $2.16469 | $25,976.28 |
12,500 | $2.16018 | $27,002.25 |