


TPSC107M006R0075 | |
---|---|
DigiKey Part Number | 478-9103-2-ND - Tape & Reel (TR) 478-9103-1-ND - Cut Tape (CT) 478-9103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107M006R0075 |
Description | CAP TANT 100UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.66100 | $76.61 |
50 | $6.08280 | $304.14 |
100 | $5.59580 | $559.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.86912 | $2,434.56 |
1,000 | $4.60966 | $4,609.66 |
1,500 | $4.47965 | $6,719.48 |
2,500 | $4.33557 | $10,838.92 |
3,500 | $4.25135 | $14,879.73 |
5,000 | $4.17033 | $20,851.65 |
6,000 | $4.13194 | $24,791.64 |
12,000 | $4.00262 | $48,031.44 |
12,500 | $3.99576 | $49,947.00 |