


TPSC107K006R0075 | |
---|---|
DigiKey Part Number | 478-3313-2-ND - Tape & Reel (TR) 478-3313-1-ND - Cut Tape (CT) 478-3313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107K006R0075 |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.64000 | $18.64 |
10 | $12.71900 | $127.19 |
50 | $10.36060 | $518.03 |
100 | $9.63230 | $963.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.56834 | $4,284.17 |
1,000 | $8.17931 | $8,179.31 |
1,500 | $7.98454 | $11,976.81 |
2,500 | $7.76852 | $19,421.30 |
3,500 | $7.64228 | $26,747.98 |
5,000 | $7.52080 | $37,604.00 |
6,000 | $7.46320 | $44,779.20 |