


TPSC106M025S0500 | |
---|---|
DigiKey Part Number | 478-9100-2-ND - Tape & Reel (TR) 478-9100-1-ND - Cut Tape (CT) 478-9100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC106M025S0500 |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.66100 | $76.61 |
50 | $6.08440 | $304.22 |
100 | $5.59740 | $559.74 |
500 | $4.77486 | $2,387.43 |
1,000 | $4.52040 | $4,520.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.29011 | $12,870.33 |