


TPSC106M025R0500 | |
|---|---|
DigiKey Part Number | 478-1763-2-ND - Tape & Reel (TR) 478-1763-1-ND - Cut Tape (CT) 478-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC106M025R0500 |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.71900 | $47.19 |
| 50 | $3.64700 | $182.35 |
| 100 | $3.31570 | $331.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.75832 | $1,379.16 |
| 1,000 | $2.58591 | $2,585.91 |
| 1,500 | $2.49955 | $3,749.33 |
| 2,500 | $2.40387 | $6,009.68 |
| 3,500 | $2.34794 | $8,217.79 |
| 5,000 | $2.29413 | $11,470.65 |

