


TPSC106K025R0500 | |
|---|---|
DigiKey Part Number | 478-1762-2-ND - Tape & Reel (TR) 478-1762-1-ND - Cut Tape (CT) 478-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC106K025R0500 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC106K025R0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.63700 | $46.37 |
| 50 | $3.57960 | $178.98 |
| 100 | $3.25320 | $325.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.70388 | $1,351.94 |
| 1,000 | $2.53395 | $2,533.95 |
| 1,500 | $2.44885 | $3,673.28 |
| 2,500 | $2.35457 | $5,886.42 |
| 3,500 | $2.29944 | $8,048.04 |
| 5,000 | $2.24644 | $11,232.20 |

