


TPSC106K016R0500 | |
---|---|
DigiKey Part Number | 478-5235-2-ND - Tape & Reel (TR) 478-5235-1-ND - Cut Tape (CT) 478-5235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC106K016R0500 |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.97400 | $39.74 |
50 | $3.05120 | $152.56 |
100 | $2.76710 | $276.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.33242 | $1,166.21 |
1,000 | $2.18084 | $2,180.84 |
1,500 | $2.10497 | $3,157.45 |
2,500 | $2.02089 | $5,052.23 |
3,500 | $1.97174 | $6,901.09 |
5,000 | $1.92448 | $9,622.40 |
6,000 | $1.90209 | $11,412.54 |
12,000 | $1.82667 | $21,920.04 |
12,500 | $1.82268 | $22,783.50 |