


TPSB686K010R0600 | |
|---|---|
DigiKey Part Number | 478-3084-2-ND - Tape & Reel (TR) 478-3084-1-ND - Cut Tape (CT) 478-3084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB686K010R0600 |
Description | CAP TANT 68UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 600mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB686K010RNJ | KYOCERA AVX | 22,904 | 478-3069-1-ND | $7.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.89200 | $48.92 |
| 50 | $3.79180 | $189.59 |
| 100 | $3.45060 | $345.06 |
| 500 | $2.87538 | $1,437.69 |
| 1,000 | $2.69764 | $2,697.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.55134 | $5,102.68 |
| 4,000 | $2.43087 | $9,723.48 |
| 6,000 | $2.37053 | $14,223.18 |
| 10,000 | $2.30366 | $23,036.60 |
| 14,000 | $2.26455 | $31,703.70 |
| 20,000 | $2.22693 | $44,538.60 |

