


TPSB476K006R0500 | |
---|---|
DigiKey Part Number | 478-9085-2-ND - Tape & Reel (TR) 478-9085-1-ND - Cut Tape (CT) 478-9085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476K006R0500 |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.38300 | $33.83 |
50 | $2.57340 | $128.67 |
100 | $2.32450 | $232.45 |
500 | $1.90512 | $952.56 |
1,000 | $1.77538 | $1,775.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.70202 | $3,404.04 |
4,000 | $1.61242 | $6,449.68 |
6,000 | $1.56754 | $9,405.24 |
10,000 | $1.51781 | $15,178.10 |
14,000 | $1.48874 | $20,842.36 |
20,000 | $1.46076 | $29,215.20 |
24,000 | $1.44751 | $34,740.24 |
48,000 | $1.40286 | $67,337.28 |
50,000 | $1.40050 | $70,025.00 |