Similar
Similar
Similar
Similar
Direct



TPSB475K035R0700 | |
|---|---|
DigiKey Part Number | 478-3106-2-ND - Tape & Reel (TR) 478-3106-1-ND - Cut Tape (CT) 478-3106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475K035R0700 |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.26700 | $42.67 |
| 50 | $3.27700 | $163.85 |
| 100 | $2.97370 | $297.37 |
| 500 | $2.46070 | $1,230.35 |
| 1,000 | $2.30227 | $2,302.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.17184 | $4,343.68 |
| 4,000 | $2.06446 | $8,257.84 |
| 6,000 | $2.01068 | $12,064.08 |
| 10,000 | $1.95108 | $19,510.80 |
| 14,000 | $1.91622 | $26,827.08 |
| 20,000 | $1.88269 | $37,653.80 |



