


TPSB475K025R0900 | |
|---|---|
DigiKey Part Number | 478-2408-2-ND - Tape & Reel (TR) 478-2408-1-ND - Cut Tape (CT) 478-2408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475K025R0900 |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.09400 | $40.94 |
| 50 | $3.14060 | $157.03 |
| 100 | $2.84710 | $284.71 |
| 500 | $2.35118 | $1,175.59 |
| 1,000 | $2.19794 | $2,197.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.06208 | $4,124.16 |
| 4,000 | $1.95863 | $7,834.52 |
| 6,000 | $1.90680 | $11,440.80 |
| 10,000 | $1.84938 | $18,493.80 |
| 14,000 | $1.81580 | $25,421.20 |
| 20,000 | $1.78349 | $35,669.80 |

