


TPSB336K016T0500 | |
---|---|
DigiKey Part Number | 478-12401-2-ND - Tape & Reel (TR) 478-12401-1-ND - Cut Tape (CT) 478-12401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB336K016T0500 |
Description | CAP TANT 33UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.87100 | $58.71 |
50 | $4.59820 | $229.91 |
100 | $4.20570 | $420.57 |
500 | $3.54272 | $1,771.36 |
1,000 | $3.33785 | $3,337.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.23259 | $6,465.18 |
4,000 | $3.09091 | $12,363.64 |
6,000 | $3.01997 | $18,119.82 |
10,000 | $2.94130 | $29,413.00 |
14,000 | $2.89530 | $40,534.20 |
20,000 | $2.85106 | $57,021.20 |
24,000 | $2.83008 | $67,921.92 |