33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 350mOhm
TAJ, TCJ Series

TPSB336K016R0350

DigiKey Part Number
478-3090-2-ND - Tape & Reel (TR)
478-3090-1-ND - Cut Tape (CT)
478-3090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB336K016R0350
Description
CAP TANT 33UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSB336K016R0350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
350mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,254
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$4.16000$41.60
50$3.19320$159.66
100$2.89640$289.64
500$2.39378$1,196.89
1,000$2.23839$2,238.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.11063$4,221.26
4,000$2.00543$8,021.72
6,000$1.95274$11,716.44
10,000$1.89435$18,943.50
14,000$1.86020$26,042.80
20,000$1.82736$36,547.20
Manufacturers Standard Package