TPSB335M035R1000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 705
Unit Price: $9.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.34000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.83237
Datasheet

Similar


KEMET
In Stock: 1,088
Unit Price: $6.66000
Datasheet

Similar


KEMET
In Stock: 18,918
Unit Price: $11.43000
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1Ohm
TAJ, TCJ Series

TPSB335M035R1000

DigiKey Part Number
TPSB335M035R1000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB335M035R1000
Description
CAP TANT 3.3UF 20% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.72245$7,444.90
Manufacturers Standard Package