3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1Ohm
TAJ, TCJ Series

TPSB335K035R1000

DigiKey Part Number
478-TPSB335K035R1000TR-ND - Tape & Reel (TR)
478-TPSB335K035R1000CT-ND - Cut Tape (CT)
478-TPSB335K035R1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB335K035R1000
Description
CAP TANT 3.3UF 10% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.45000$9.45
10$7.47300$74.73
50$6.47680$323.84
100$5.60540$560.54
500$4.23490$2,117.45
1,000$3.73667$3,736.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.89965$9,799.30
4,000$4.70864$18,834.56
6,000$4.61297$27,677.82
10,000$4.50688$45,068.80
14,000$4.44485$62,227.90
Manufacturers Standard Package