


TPSB226M016R0600 | |
---|---|
DigiKey Part Number | 478-9069-2-ND - Tape & Reel (TR) 478-9069-1-ND - Cut Tape (CT) 478-9069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226M016R0600 |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.15300 | $31.53 |
50 | $2.39100 | $119.55 |
100 | $2.15620 | $215.62 |
500 | $1.76028 | $880.14 |
1,000 | $1.63801 | $1,638.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.56814 | $3,136.28 |
4,000 | $1.48369 | $5,934.76 |
6,000 | $1.44140 | $8,648.40 |
10,000 | $1.39452 | $13,945.20 |
14,000 | $1.36712 | $19,139.68 |
20,000 | $1.34075 | $26,815.00 |
24,000 | $1.32826 | $31,878.24 |
48,000 | $1.28619 | $61,737.12 |
50,000 | $1.28395 | $64,197.50 |