


TPSB226M016R0400 | |
---|---|
DigiKey Part Number | 478-11420-2-ND - Tape & Reel (TR) 478-11420-1-ND - Cut Tape (CT) 478-11420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226M016R0400 |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
10 | $5.81200 | $58.12 |
50 | $4.55060 | $227.53 |
100 | $4.16210 | $416.21 |
500 | $3.50420 | $1,752.10 |
1,000 | $3.30070 | $3,300.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.19595 | $6,391.90 |
4,000 | $3.05531 | $12,221.24 |
6,000 | $2.98488 | $17,909.28 |
10,000 | $2.90680 | $29,068.00 |
14,000 | $2.86114 | $40,055.96 |
20,000 | $2.81720 | $56,344.00 |
24,000 | $2.79640 | $67,113.60 |