Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB476K010R0500

DigiKey Part Number
478-4089-2-ND - Tape & Reel (TR)
478-4089-1-ND - Cut Tape (CT)
478-4089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB476K010R0500
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,545
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$3.49800$34.98
50$2.66860$133.43
100$2.41240$241.24
500$1.98032$990.16
1,000$1.84690$1,846.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.77177$3,543.54
4,000$1.67954$6,718.16
6,000$1.63336$9,800.16
10,000$1.58216$15,821.60
14,000$1.55223$21,731.22
20,000$1.52343$30,468.60
24,000$1.50979$36,234.96
48,000$1.46383$70,263.84
50,000$1.46139$73,069.50
Manufacturers Standard Package