


TPSB226M010R0700 | |
---|---|
DigiKey Part Number | 478-4088-2-ND - Tape & Reel (TR) 478-4088-1-ND - Cut Tape (CT) 478-4088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226M010R0700 |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.23500 | $32.35 |
50 | $2.45640 | $122.82 |
100 | $2.21690 | $221.69 |
500 | $1.81186 | $905.93 |
1,000 | $1.68690 | $1,686.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.61570 | $3,231.40 |
4,000 | $1.52936 | $6,117.44 |
6,000 | $1.48611 | $8,916.66 |
10,000 | $1.43818 | $14,381.80 |
14,000 | $1.41015 | $19,742.10 |
20,000 | $1.38319 | $27,663.80 |
24,000 | $1.37043 | $32,890.32 |
48,000 | $1.32740 | $63,715.20 |
50,000 | $1.32512 | $66,256.00 |