


TPSB226M010R0500 | |
---|---|
DigiKey Part Number | 478-9068-2-ND - Tape & Reel (TR) 478-9068-1-ND - Cut Tape (CT) 478-9068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226M010R0500 |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $2.94700 | $29.47 |
50 | $2.22420 | $111.21 |
100 | $2.00280 | $200.28 |
500 | $1.62928 | $814.64 |
1,000 | $1.51386 | $1,513.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.44727 | $2,894.54 |
4,000 | $1.36752 | $5,470.08 |
6,000 | $1.32759 | $7,965.54 |
10,000 | $1.28334 | $12,833.40 |
14,000 | $1.25746 | $17,604.44 |
20,000 | $1.23257 | $24,651.40 |
24,000 | $1.22077 | $29,298.48 |
48,000 | $1.18104 | $56,689.92 |
50,000 | $1.17894 | $58,947.00 |