


TPSB226M010R0400 | |
|---|---|
DigiKey Part Number | 478-9067-2-ND - Tape & Reel (TR) 478-9067-1-ND - Cut Tape (CT) 478-9067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226M010R0400 |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.81000 | $48.10 |
| 50 | $3.71940 | $185.97 |
| 100 | $3.38480 | $338.48 |
| 500 | $2.81800 | $1,409.00 |
| 1,000 | $2.64272 | $2,642.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.49860 | $4,997.20 |
| 4,000 | $2.37990 | $9,519.60 |
| 6,000 | $2.32046 | $13,922.76 |
| 10,000 | $2.25457 | $22,545.70 |
| 14,000 | $2.21605 | $31,024.70 |
| 20,000 | $2.17899 | $43,579.80 |

