Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB226K020R0400

DigiKey Part Number
478-3095-2-ND - Tape & Reel (TR)
478-3095-1-ND - Cut Tape (CT)
478-3095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB226K020R0400
Description
CAP TANT 22UF 10% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSB226K020R0400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,342
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.96000$7.96
10$5.08300$50.83
50$3.94940$197.47
100$3.60050$360.05
500$3.01196$1,505.98
1,000$2.82992$2,829.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.73373$5,467.46
4,000$2.60796$10,431.84
6,000$2.54497$15,269.82
10,000$2.47513$24,751.30
14,000$2.43431$34,080.34
20,000$2.39501$47,900.20
24,000$2.37640$57,033.60
Manufacturers Standard Package