Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB226K016R0400

DigiKey Part Number
478-9065-2-ND - Tape & Reel (TR)
478-9065-1-ND - Cut Tape (CT)
478-9065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB226K016R0400
Description
CAP TANT 22UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSB226K016R0400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,441
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.16000$7.16
10$4.56900$45.69
50$3.53160$176.58
100$3.21130$321.13
500$2.67194$1,335.97
1,000$2.50516$2,505.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.41527$4,830.54
4,000$2.30006$9,200.24
6,000$2.24232$13,453.92
10,000$2.17833$21,783.30
14,000$2.14093$29,973.02
20,000$2.10494$42,098.80
24,000$2.08789$50,109.36
Manufacturers Standard Package