


TPSB226K010R0700 | |
---|---|
DigiKey Part Number | 478-3318-2-ND - Tape & Reel (TR) 478-3318-1-ND - Cut Tape (CT) 478-3318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226K010R0700 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB226K010R0700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.06200 | $30.62 |
50 | $2.31820 | $115.91 |
100 | $2.09010 | $209.01 |
500 | $1.70354 | $851.77 |
1,000 | $1.58408 | $1,584.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.51560 | $3,031.20 |
4,000 | $1.43317 | $5,732.68 |
6,000 | $1.39188 | $8,351.28 |
10,000 | $1.34611 | $13,461.10 |
14,000 | $1.31935 | $18,470.90 |
20,000 | $1.29361 | $25,872.20 |
24,000 | $1.28142 | $30,754.08 |
48,000 | $1.24034 | $59,536.32 |
50,000 | $1.23816 | $61,908.00 |