


TPSB225K025R0900 | |
---|---|
DigiKey Part Number | 478-TPSB225K025R0900TR-ND - Tape & Reel (TR) 478-TPSB225K025R0900CT-ND - Cut Tape (CT) 478-TPSB225K025R0900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB225K025R0900 |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $5.07400 | $50.74 |
50 | $3.94460 | $197.23 |
100 | $3.59640 | $359.64 |
500 | $3.00802 | $1,504.01 |
1,000 | $2.82623 | $2,826.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.73008 | $5,460.16 |
4,000 | $2.60443 | $10,417.72 |
6,000 | $2.54148 | $15,248.88 |
10,000 | $2.47170 | $24,717.00 |
14,000 | $2.43092 | $34,032.88 |
20,000 | $2.39167 | $47,833.40 |
24,000 | $2.37307 | $56,953.68 |