
TPSA685K020R1000 | |
|---|---|
DigiKey Part Number | 478-3094-2-ND - Tape & Reel (TR) 478-3094-1-ND - Cut Tape (CT) 478-3094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA685K020R1000 |
Description | CAP TANT 6.8UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA685K020R1000 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA685K020RNJ | KYOCERA AVX | 9,745 | 478-3071-1-ND | $5.02000 | Similar |
| 293D685X9020A2TE3 | Vishay Sprague | 3,790 | 718-1741-1-ND | $4.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.73300 | $37.33 |
| 50 | $2.85120 | $142.56 |
| 100 | $2.57910 | $257.91 |
| 500 | $2.11984 | $1,059.92 |
| 1,000 | $1.97785 | $1,977.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.12468 | $4,249.36 |
| 4,000 | $2.01898 | $8,075.92 |
| 6,000 | $1.96602 | $11,796.12 |
| 10,000 | $1.90736 | $19,073.60 |
| 14,000 | $1.87305 | $26,222.70 |
| 20,000 | $1.84004 | $36,800.80 |

