
TPSA685K010R1800 | |
|---|---|
DigiKey Part Number | 478-2392-2-ND - Tape & Reel (TR) 478-2392-1-ND - Cut Tape (CT) 478-2392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA685K010R1800 |
Description | CAP TANT 6.8UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.87500 | $18.75 |
| 50 | $1.38280 | $69.14 |
| 100 | $1.23160 | $123.16 |
| 500 | $0.97556 | $487.78 |
| 1,000 | $0.89664 | $896.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83169 | $1,663.38 |
| 4,000 | $0.77827 | $3,113.08 |
| 6,000 | $0.75153 | $4,509.18 |
| 10,000 | $0.72189 | $7,218.90 |
| 14,000 | $0.70457 | $9,863.98 |
| 20,000 | $0.68790 | $13,758.00 |

