Direct
Similar
Similar
Similar
Similar
Similar
Similar

TPSA684K035Y6000 | |
|---|---|
DigiKey Part Number | TPSA684K035Y6000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA684K035Y6000 |
Description | CAP TANT 0.68UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA684K035R6000 | KYOCERA AVX | 0 | 478-2411-2-ND | $3.86037 | Direct |
| TAJA684K035RNJ | KYOCERA AVX | 5,706 | 478-2341-1-ND | $4.52000 | Similar |
| TAJS684K035RNJ | KYOCERA AVX | 0 | TAJS684K035RNJ-ND | $2.22651 | Similar |
| 293D684X9035A2TE3 | Vishay Sprague | 2,521 | 718-293D684X9035A2TE3CT-ND | $3.86000 | Similar |
| 593D684X9035A2TE3 | Vishay Sprague | 0 | 593D684X9035A2TE3-ND | $1.98891 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.63598 | $5,271.96 |








