
TPSA476K004R0500 | |
---|---|
DigiKey Part Number | 478-2381-2-ND - Tape & Reel (TR) 478-2381-1-ND - Cut Tape (CT) 478-2381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA476K004R0500 |
Description | CAP TANT 47UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $2.99600 | $29.96 |
50 | $2.26380 | $113.19 |
100 | $2.03910 | $203.91 |
500 | $1.66022 | $830.11 |
1,000 | $1.54309 | $1,543.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.47567 | $2,951.34 |
4,000 | $1.39479 | $5,579.16 |
6,000 | $1.35430 | $8,125.80 |
10,000 | $1.30942 | $13,094.20 |
14,000 | $1.28318 | $17,964.52 |
20,000 | $1.25792 | $25,158.40 |
24,000 | $1.24596 | $29,903.04 |
48,000 | $1.20567 | $57,872.16 |
50,000 | $1.20354 | $60,177.00 |