
TPSA475M010R1400 | |
---|---|
DigiKey Part Number | 478-6233-2-ND - Tape & Reel (TR) 478-6233-1-ND - Cut Tape (CT) 478-6233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA475M010R1400 |
Description | CAP TANT 4.7UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.52900 | $25.29 |
50 | $1.89840 | $94.92 |
100 | $1.70380 | $170.38 |
500 | $1.37502 | $687.51 |
1,000 | $1.27336 | $1,273.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.21363 | $2,427.26 |
4,000 | $1.14353 | $4,574.12 |
6,000 | $1.10842 | $6,650.52 |
10,000 | $1.06952 | $10,695.20 |
14,000 | $1.04677 | $14,654.78 |
20,000 | $1.02489 | $20,497.80 |
24,000 | $1.01452 | $24,348.48 |
48,000 | $0.97960 | $47,020.80 |
50,000 | $0.97775 | $48,887.50 |