
TPSA475K016R2000 | |
---|---|
DigiKey Part Number | 478-5229-2-ND - Tape & Reel (TR) 478-5229-1-ND - Cut Tape (CT) 478-5229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA475K016R2000 |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA475K016R2000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.08337 | $2,166.74 |
4,000 | $1.01879 | $4,075.16 |
6,000 | $0.98647 | $5,918.82 |
10,000 | $0.95063 | $9,506.30 |
14,000 | $0.92969 | $13,015.66 |
20,000 | $0.90953 | $18,190.60 |
24,000 | $0.89998 | $21,599.52 |
48,000 | $0.86783 | $41,655.84 |
50,000 | $0.86612 | $43,306.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.29100 | $22.91 |
50 | $1.71120 | $85.56 |
100 | $1.53140 | $153.14 |
500 | $1.22952 | $614.76 |
1,000 | $1.13616 | $1,136.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.29700 | $22.97 |
50 | $1.71560 | $85.78 |
100 | $1.53530 | $153.53 |
500 | $1.23266 | $616.33 |
1,000 | $1.13906 | $1,139.06 |