


TPSB106K020R1000 | |
---|---|
DigiKey Part Number | 478-1756-2-ND - Tape & Reel (TR) 478-1756-1-ND - Cut Tape (CT) 478-1756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106K020R1000 |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB106K020R1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.19400 | $31.94 |
50 | $2.42560 | $121.28 |
100 | $2.18820 | $218.82 |
500 | $1.78802 | $894.01 |
1,000 | $1.66421 | $1,664.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.59372 | $3,187.44 |
4,000 | $1.50828 | $6,033.12 |
6,000 | $1.46547 | $8,792.82 |
10,000 | $1.41806 | $14,180.60 |
14,000 | $1.39033 | $19,464.62 |
20,000 | $1.36365 | $27,273.00 |
24,000 | $1.35101 | $32,424.24 |
48,000 | $1.30845 | $62,805.60 |
50,000 | $1.30619 | $65,309.50 |