3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA335M025R1000

DigiKey Part Number
478-9041-2-ND - Tape & Reel (TR)
478-9041-1-ND - Cut Tape (CT)
478-9041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA335M025R1000
Description
CAP TANT 3.3UF 20% 25V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.07000$7.07
10$4.45600$44.56
50$3.43660$171.83
100$3.12090$312.09
500$2.58878$1,294.39
1,000$2.42419$2,424.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.84113$3,682.26
4,000$1.74575$6,983.00
6,000$1.69799$10,187.94
10,000$1.64505$16,450.50
14,000$1.61411$22,597.54
20,000$1.58433$31,686.60
Manufacturers Standard Package