Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA335K020R2500

DigiKey Part Number
478-2401-2-ND - Tape & Reel (TR)
478-2401-1-ND - Cut Tape (CT)
478-2401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA335K020R2500
Description
CAP TANT 3.3UF 10% 20V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSA335K020R2500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,311
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.39100$33.91
50$2.58320$129.16
100$2.33440$233.44
500$1.91332$956.66
1,000$1.78318$1,783.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.70966$3,419.32
4,000$1.61974$6,478.96
6,000$1.57473$9,448.38
10,000$1.52484$15,248.40
14,000$1.49567$20,939.38
20,000$1.46760$29,352.00
24,000$1.45431$34,903.44
48,000$1.40952$67,656.96
50,000$1.40715$70,357.50
Manufacturers Standard Package